887-010-521-603

Heilind Number:EDA887-010-521-603
Manufacturer:EDAC
Manufacturer Number:887-010-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-521-603

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, it features a single row layout with 10 positions, allowing seamless board-to-board PCB connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees efficient power transmission at a maximum amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various industrial applications. Upgrade your PCB connectivity with this robust and high-performance solution.