887-010-521-608

Heilind Number:EDA887-010-521-608
Manufacturer:EDAC
Manufacturer Number:887-010-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-521-608

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a 3A amperage rating, it's suitable for high-power applications. Featuring a single row design with 10 positions and a .156-inch pitch, it offers efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in the quality of this connector for seamless board-to-board PCB connections in your projects.