887-010-521-612

Heilind Number:EDA887-010-521-612
Manufacturer:EDAC
Manufacturer Number:887-010-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-521-612

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, this black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability under extreme conditions. With a single row layout and 10 positions, it offers efficient and reliable performance for your electronic projects. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless connectivity. Suitable for straight mounting orientation, this connector is ideal for a wide range of applications. Operating flawlessly even in harsh environments, it offers a wide temperature range from -40 to 105°C. Upgrade your PCB setup with the latest in connectivity technology.