887-010-523-101

Heilind Number:EDA887-010-523-101
Manufacturer:EDAC
Manufacturer Number:887-010-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-523-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, making it ideal for high-power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and precision-engineered copper alloy contacts, it ensures reliable conductivity for your PCB setups. Featuring a single row with 10 positions at a .156-inch pitch, it offers efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Explore seamless connectivity solutions with our top-of-the-line Card Edge Connector.