887-010-523-108

Heilind Number:EDA887-010-523-108
Manufacturer:EDAC
Manufacturer Number:887-010-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-523-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance even in high-temperature environments. Its copper alloy contacts deliver a secure and efficient power transfer, with a 3A amperage capacity. Featuring a single row layout with 10 positions, and a .156 inch pitch, it offers precise and seamless integration. The straight mount orientation and .2 inch row spacing further enhance its versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding industrial applications. Trust in its quality and performance for seamless connectivity in your PCB designs.