887-010-523-112

Heilind Number:EDA887-010-523-112
Manufacturer:EDAC
Manufacturer Number:887-010-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-523-112

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for secure and reliable board-to-board PCB connections. Designed for optimal performance even in harsh environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 10 positions, it offers seamless connectivity with a pitch of .156 in and row spacing of .2 in. The contact material, copper alloy, ensures efficient transmission of signals, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Trust in its durability and high amperage rating of 3 A for consistent performance. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.