887-010-523-603

Heilind Number:EDA887-010-523-603
Manufacturer:EDAC
Manufacturer Number:887-010-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-523-603

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimum performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. The connector offers 10 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, allowing for seamless board-to-board connections. Its straight mount orientation makes installation a breeze. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Trust in this connector for secure and stable connectivity in your electronic designs.