887-010-524-108

Heilind Number:EDA887-010-524-108
Manufacturer:EDAC
Manufacturer Number:887-010-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-524-108

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for top-tier performance in demanding environments. This sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and reliability. With a current rating of 3 A, it's perfect for high-power applications. Featuring a single row design with 10 positions, it offers seamless connectivity for your PCB setups. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, precise PCB integration is a breeze. Whether you need straight mount orientation or optimal operation in extreme temperatures ranging from -40 to 105 °C, this connector delivers. Trust in its quality for seamless board-to-board connections in your electronic systems.