887-010-540-102

Heilind Number:EDA887-010-540-102
Manufacturer:EDAC
Manufacturer Number:887-010-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-540-102

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration, offering 10 positions for seamless board-to-board connections. Crafted with precision, it features copper alloy contacts and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component, guaranteed to deliver reliable performance.