887-010-540-108

Heilind Number:EDA887-010-540-108
Manufacturer:EDAC
Manufacturer Number:887-010-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-540-108

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row configuration with ten positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures robust durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this high-performance Card Edge Connector.