887-010-541-102

Heilind Number:EDA887-010-541-102
Manufacturer:EDAC
Manufacturer Number:887-010-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-541-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Crafted with precision and durability in mind, this essential component boasts a sleek black design that seamlessly integrates into any setup. With an amperage rating of 3A, it ensures reliable power delivery for your devices. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees exceptional heat resistance, making it ideal for high-temperature environments. Featuring a single row design with 10 positions, it offers efficient and compact connectivity. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight or right-angle orientation, this connector fits the bill. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Upgrade your setup with our Card Edge Connector and experience seamless and reliable performance.