887-010-541-108

Heilind Number:EDA887-010-541-108
Manufacturer:EDAC
Manufacturer Number:887-010-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-541-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring fire safety compliance. With an amperage rating of 3A, it offers robust power transmission for various applications. The Copper Alloy contacts and 1-row configuration with 10 positions guarantee efficient signal transfer. Its .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Explore our full range of board-to-board PCB connectors for seamless integration in your electronic designs.