887-010-542-102

Heilind Number:EDA887-010-542-102
Manufacturer:EDAC
Manufacturer Number:887-010-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a compact design featuring a single row of 10 positions and a .156-inch pitch, this connector offers reliable performance in a variety of applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures durability and efficient conductivity even in high-temperature environments ranging from -40 to 105 °C. Perfect for board to board connections, its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component.