887-010-544-101

Heilind Number:EDA887-010-544-101
Manufacturer:EDAC
Manufacturer Number:887-010-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-544-101

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for unparalleled durability. With a single row configuration and ten positions, it offers seamless integration onto your PCB setup. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is a must-have for streamlined board-to-board connections.