887-010-544-102

Heilind Number:EDA887-010-544-102
Manufacturer:EDAC
Manufacturer Number:887-010-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-544-102

Detailed Description

Experience reliable performance with our High Temp Card Edge Connector, a crucial component for seamless connectivity in your electronic devices. Designed for optimal functionality, this connector features a single row layout with 10 positions, ensuring efficient transmission of data. Crafted with a durable housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it guarantees longevity and stability even in high-temperature environments, with an operating range of -40 to 105°C. The pitch of .156 inches and row spacing of .2 inches provide precise alignment, while the straight mount orientation simplifies installation. Trust in our Card Edge Connector for secure and efficient board-to-board connections in various applications.