887-010-558-101

Heilind Number:EDA887-010-558-101
Manufacturer:EDAC
Manufacturer Number:887-010-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Engineered for durability and reliability, this connector features a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance. With a single row layout and a total of 10 positions, it offers seamless integration for your PCB applications. The copper alloy contact material ensures efficient signal transmission, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial environments. Trust in its quality construction for secure and efficient board-to-board connections.