887-010-558-104

Heilind Number:EDA887-010-558-104
Manufacturer:EDAC
Manufacturer Number:887-010-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-558-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row and 10 positions, it ensures seamless board-to-board connections. The copper alloy contact material and a pitch of .156 inches guarantee efficient power transmission, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this essential component to deliver optimal performance in your PCB setups.