887-010-558-108

Heilind Number:EDA887-010-558-108
Manufacturer:EDAC
Manufacturer Number:887-010-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-558-108

Detailed Description

Upgrade your high-temperature circuit connections with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector features a sleek black design and is engineered to deliver top performance in demanding environments. With a low amperage rating of 3A, it ensures efficient power transmission without compromising on safety. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering superior heat resistance and reliability. This single-row connector boasts 10 positions, perfect for streamlined PCB connectivity. Its copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Designed for versatility, it offers right-angle mount orientation for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for professionals in the electronics industry. Trust in its performance and make your connections with confidence.