887-010-558-604

Heilind Number:EDA887-010-558-604
Manufacturer:EDAC
Manufacturer Number:887-010-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-558-604

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is both visually appealing and built to last. Featuring a single row layout with ten positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient power transmission, while the right angle mount orientation allows for space-saving installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Trust in its quality and performance for all your board-to-board PCB connection needs.