887-010-559-101

Heilind Number:EDA887-010-559-101
Manufacturer:EDAC
Manufacturer Number:887-010-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-559-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row of 10 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment every time. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing offers excellent heat resistance. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its right-angle mount orientation allows for convenient installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this high-quality connector, a must-have in any electronic setup.