887-011-500-101

Heilind Number:EDA887-011-500-101
Manufacturer:EDAC
Manufacturer Number:887-011-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-500-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in challenging environments. With a single row configuration and 11 positions, it offers seamless connectivity for your PCB setups. The copper alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight-mount orientations, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in our connector to deliver exceptional performance and longevity in your projects.