887-011-520-101

Heilind Number:EDA887-011-520-101
Manufacturer:EDAC
Manufacturer Number:887-011-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-520-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature environments. With a single row layout and 11 positions, it offers seamless board-to-board connectivity. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while a 3A amperage rating supports various power needs. Perfect for industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assemblies with this essential component.