887-011-521-101

Heilind Number:EDA887-011-521-101
Manufacturer:EDAC
Manufacturer Number:887-011-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-521-101

Detailed Description

Upgrade your high-temperature electronic setups with our state-of-the-art Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide for added safety and longevity. With a single row of 11 positions and a pitch of .156 inches, it offers optimal connectivity for your devices. Crafted with precision, the contact material is Copper Alloy, ensuring reliable performance. The connector's straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Trust in this essential component for efficient board-to-board connections in a variety of electronic applications.