887-011-521-102

Heilind Number:EDA887-011-521-102
Manufacturer:EDAC
Manufacturer Number:887-011-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-521-102

Detailed Description

Achieve reliable high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring secure power transmission. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise alignment for seamless integration. Operating in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Ideal for board-to-board PCB connections, this connector with a single row of 11 positions is perfect for a variety of applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for your project. Trust in its 3A amperage rating for efficient power delivery. Elevate your connectivity solutions with this essential component.