887-011-521-103

Heilind Number:EDA887-011-521-103
Manufacturer:EDAC
Manufacturer Number:887-011-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-521-103

Detailed Description

Introducing our High Temp Card Edge Connector, a must-have for seamless PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures both reliability and high performance. With a single row design and 11 positions, it's perfect for a wide range of applications. The copper alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing provide easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're a professional in need of top-tier equipment or a hobbyist working on a project, our Card Edge Connector is the ideal solution. Experience seamless connectivity like never before.