887-011-521-104

Heilind Number:EDA887-011-521-104
Manufacturer:EDAC
Manufacturer Number:887-011-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-521-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in all conditions. With a single row layout and 11 positions, it offers seamless integration for your PCB setups. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for high-demand environments. Trust in our connector to deliver exceptional connectivity for your projects.