887-011-521-602

Heilind Number:EDA887-011-521-602
Manufacturer:EDAC
Manufacturer Number:887-011-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-521-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low amperage rating of 3 A, it offers efficient power transmission while minimizing heat generation. The copper alloy contact material guarantees reliable signal transfer, while the 11 positions and single row configuration allow for seamless integration into your circuit design. Perfect for high-temperature applications, it boasts an operating range of -40 to 105 °C. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your board-to-board connections.