887-011-521-603

Heilind Number:EDA887-011-521-603
Manufacturer:EDAC
Manufacturer Number:887-011-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-521-603

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row layout, it seamlessly integrates into your PCB setup. Boasting a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures secure and efficient connectivity. Featuring 11 positions, a pitch of .156 inches, and row spacing of .2 inches, it offers ample room for your connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in any conditions. Perfect for a variety of applications, this connector is a must-have for your PCB projects.