887-011-521-604

Heilind Number:EDA887-011-521-604
Manufacturer:EDAC
Manufacturer Number:887-011-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-521-604

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust construction and Copper Alloy contact material, it ensures secure and efficient power transfer. Perfect for single-row setups, it offers 11 positions with a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Its straight mount orientation makes installation easy, while its 3A amperage capability provides ample power capacity. Upgrade your PCB connections with this essential component.