887-011-521-608

Heilind Number:EDA887-011-521-608
Manufacturer:EDAC
Manufacturer Number:887-011-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-521-608

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector offers a secure and efficient connection for your electronic devices. Rated for up to 3 A of current, it features a single row of 11 positions, ideal for various PCB applications. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and seamless board-to-board connections are achieved. The straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for industrial and commercial applications. Discover the perfect solution for your connectivity needs with our Card Edge Connector.