887-011-523-102

Heilind Number:EDA887-011-523-102
Manufacturer:EDAC
Manufacturer Number:887-011-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-523-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this black connector features a single row of 11 positions with a pitch of .156 inches, perfect for secure board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity, even in harsh conditions. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for efficient and durable connectivity in your projects.