887-011-523-108

Heilind Number:EDA887-011-523-108
Manufacturer:EDAC
Manufacturer Number:887-011-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-523-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability in high-temperature environments, with an operating range of -40 to 105 °C. Featuring 11 positions in a single row configuration, it offers efficient connectivity for your PCB setups. The copper alloy contacts and .156-inch pitch guarantee secure and stable transmission, while the 3A amperage rating meets industry standards for power delivery. Whether for industrial or commercial applications, trust in the performance and quality of this straight-mount connector to keep your systems running smoothly.