887-011-524-101

Heilind Number:EDA887-011-524-101
Manufacturer:EDAC
Manufacturer Number:887-011-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-524-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector not only looks sleek but also offers durability with a housing material of UL 94V-0 Polyphenylene Sulfide. Boasting a contact material of Copper Alloy, it ensures optimal conductivity. Featuring a single row design with 11 positions, it provides seamless connectivity. The .156-inch pitch and .2-inch row spacing make it perfect for various applications. Operating within a wide temperature range of -40 to 105 °C, it guarantees functionality even in extreme conditions. Whether for industrial machinery or electronic devices, this connector is a must-have for seamless board-to-board PCB connections.