887-011-540-101

Heilind Number:EDA887-011-540-101
Manufacturer:EDAC
Manufacturer Number:887-011-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-540-101

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector, designed for optimal performance in challenging environments. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures reliable operation even in extreme conditions. The one-row design with 11 copper alloy contact positions offers seamless board-to-board connectivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Its sleek black color adds a touch of sophistication, while its straight mount orientation simplifies installation. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics project.