887-011-540-102

Heilind Number:EDA887-011-540-102
Manufacturer:EDAC
Manufacturer Number:887-011-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-540-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row featuring 11 copper alloy contact positions, it ensures reliable connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers ease of installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature environments. Upgrade your connectivity solutions with this essential component.