887-011-541-101

Heilind Number:EDA887-011-541-101
Manufacturer:EDAC
Manufacturer Number:887-011-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-541-101

Detailed Description

Enhance your high-temperature electronic connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a robust amperage rating of 3 A, it guarantees reliable power transmission. Its single-row configuration with 11 positions and a pitch of .156 inches offers seamless integration onto your PCB. Crafted with precision, the contacts are made of high-quality Copper Alloy, further enhancing conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Choose this Straight mount orientation connector for efficient and secure board-to-board connections, and experience seamless performance like never before.