887-011-541-102

Heilind Number:EDA887-011-541-102
Manufacturer:EDAC
Manufacturer Number:887-011-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 11 positions, ideal for board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent heat resistance and flame retardancy. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for electronic systems. Trust in its quality and performance for seamless connectivity solutions.