887-011-541-104

Heilind Number:EDA887-011-541-104
Manufacturer:EDAC
Manufacturer Number:887-011-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-541-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a single row with 11 positions, perfect for streamlined PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it's ideal for precise board-to-board linking. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Upgrade your system with this sleek black connector, offering straight mount orientation for easy installation. Perfect for various applications, from industrial machinery to consumer electronics. Trust in its performance and elevate your connectivity game.