887-011-541-108

Heilind Number:EDA887-011-541-108
Manufacturer:EDAC
Manufacturer Number:887-011-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-541-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 3 A amperage capacity and is meticulously crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row design and 11 positions, it offers seamless integration for your electronic assemblies. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for high-temperature environments. Perfect for various applications in the electronics industry, it guarantees secure and stable board-to-board connections. Upgrade your PCB setups with this essential component that combines performance and longevity.