887-011-542-101

Heilind Number:EDA887-011-542-101
Manufacturer:EDAC
Manufacturer Number:887-011-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-542-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior, complemented by a robust UL 94V-0 Polyphenylene Sulfide housing material. With an amperage rating of 3A, it ensures reliable power transmission, while the Copper Alloy contact material guarantees secure and efficient connectivity. Featuring a single row with 11 positions and a pitch of .156 inches, it offers convenient integration onto PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and suitability for various applications. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics enthusiast or professional.