887-011-542-102

Heilind Number:EDA887-011-542-102
Manufacturer:EDAC
Manufacturer Number:887-011-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-542-102

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A and copper alloy contacts, it ensures efficient power transmission. Its single-row configuration with 11 positions offers seamless integration on your PCB. The .156-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in the durability and functionality of this connector to meet your connectivity needs with ease.