887-011-542-108

Heilind Number:EDA887-011-542-108
Manufacturer:EDAC
Manufacturer Number:887-011-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-542-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row configuration and 11 positions, it offers seamless integration on your circuit board. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temp applications. Upgrade your setup with this essential component for seamless board-to-board connections.