887-011-544-101

Heilind Number:EDA887-011-544-101
Manufacturer:EDAC
Manufacturer Number:887-011-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a sleek black finish, this connector guarantees both aesthetic appeal and reliable performance. With a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability under high temperatures. The Copper Alloy contact material ensures efficient power transmission, while the 11 positions in a single row provide ample connectivity options. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore more high-quality products in our extensive range of PCB connectors.