887-011-558-102

Heilind Number:EDA887-011-558-102
Manufacturer:EDAC
Manufacturer Number:887-011-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector. Featuring a sleek black design, this connector is designed for optimal performance with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers robust housing that ensures reliability in demanding conditions. With a single row configuration and 11 positions, it provides ample connectivity options for your PCB setup. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.