887-012-520-101

Heilind Number:EDA887-012-520-101
Manufacturer:EDAC
Manufacturer Number:887-012-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-520-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for consistent performance in demanding environments, this connector features a single row with 12 positions, ensuring secure and efficient data transmission. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it offers reliable conductivity even at temperatures ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for seamless integration. Ideal for a variety of applications, this connector is a must-have in your PCB assembly toolkit.