887-012-520-102

Heilind Number:EDA887-012-520-102
Manufacturer:EDAC
Manufacturer Number:887-012-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row design with 12 positions, perfect for streamlined board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust performance even in high temperatures, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its sleek black color and straight mount orientation add a professional touch to any project. Upgrade your connectivity solutions with this essential component.