887-012-520-201

Heilind Number:EDA887-012-520-201
Manufacturer:EDAC
Manufacturer Number:887-012-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-520-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for efficiency, this black connector boasts a sleek UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in high-temperature environments. With two rows and twelve positions, it offers ample connectivity for your projects. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component.