887-012-520-803

Heilind Number:EDA887-012-520-803
Manufacturer:EDAC
Manufacturer Number:887-012-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-520-803

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable performance even in challenging environments. With two rows and twelve positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications where reliability is paramount. Elevate your connectivity solutions with this essential component.