887-012-521-101

Heilind Number:EDA887-012-521-101
Manufacturer:EDAC
Manufacturer Number:887-012-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durable and reliable performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector is not only visually appealing but also offers high heat resistance. Featuring a single row layout with 12 positions, it ensures seamless connectivity for your PCB applications. The copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 3 A. Perfect for board-to-board connections, this connector has a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse operating conditions. Trust in the quality and performance of this essential component for your electronic projects.