887-012-521-102

Heilind Number:EDA887-012-521-102
Manufacturer:EDAC
Manufacturer Number:887-012-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 12 positions, it offers seamless integration for your electronic components. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in a temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, guarantee easy and secure installation. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.